Parametric results for: 3329H-1-100 under Variable Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: 3329h1100
Select parts from the table below to compare.
Compare
Compare
3329H-1-100LF
Bourns Inc
$1.1824 Yes Yes Active 10 Ω 10 % 500 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 300 V e3 150 °C -55 °C VERTICAL Cylindrical 1 3 1 CIRCULAR PACKAGE Tube 240 deg Matte Tin (Sn) WIRE 460 µm 6.78 mm 6.35 mm 4.57 mm BOURNS INC compliant Bourns
3329H-1-100
Bourns Inc
$2.9708 No No Active 10 Ω 10 % 500 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 300 V e0 150 °C -55 °C VERTICAL Cylindrical 1 3 1 CIRCULAR PACKAGE Tube 240 deg TIN LEAD WIRE 460 µm 6.78 mm 6.35 mm 4.57 mm BOURNS INC not_compliant
3329H-1-100A
Bourns Inc
Check for Price No Active 10 Ω 10 % 500 mW PCB Mount 100 ppm/°C POTENTIOMETER CERMET 500 mV e0 MIL-R-22097; MIL-R-39035 150 °C -55 °C Sealed 240 deg Tin/Lead (Sn/Pb) 430 µm 6.35 mm 4.57 mm BOURNS INC not_compliant