Parametric results for: 31201.5p under Electric Fuses

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: 312015p
Select parts from the table below to compare.
Compare
Compare
312015P
Littelfuse Inc
Check for Price Yes Yes Active 32 V 15 A FAST ELECTRIC FUSE 490 J CE; CSA; UL INLINE/HOLDER NO Nickel (Ni) END CAP 31.75 mm 6.35 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99
031201.5P
Littelfuse Inc
Check for Price Yes Yes Obsolete 250 V 1.5 A FAST ELECTRIC FUSE 2 J 100 A CE; CSA; PSE; UL e3 125 °C -55 °C INLINE/HOLDER NO Tin (Sn) END CAP 31.75 mm 6.35 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99
0312015.P
Littelfuse Inc
Check for Price Yes Yes Obsolete 32 V 15 A FAST ELECTRIC FUSE 490 J 300 A CSA; UL e3 125 °C -55 °C INLINE/HOLDER NO Tin (Sn) END CAP 31.75 mm 6.35 mm LITTELFUSE INC ROHS COMPLIANT unknown
31201.5P
Littelfuse Inc
Check for Price Yes Yes Active 250 V 1.5 A FAST ELECTRIC FUSE 2 J 35 A CE; CSA; UL INLINE/HOLDER NO Nickel (Ni) END CAP 31.75 mm 6.35 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99 LITTELFUSE