Parametric results for: 30kpa96 under Transient Suppressors

Filter Your Search

1 - 10 of 110 results

|
-
-
-
-
-
-
Manufacturer Part Number: 30kpa96
Select parts from the table below to compare.
Compare
Compare
30KPA96CA
Littelfuse Inc
$14.2707 Yes Yes Active 156 V 8 W SILICON 107.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 96 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
30KPA96CA-B
Littelfuse Inc
$15.3130 Yes Yes Active 156 V 8 W SILICON 107.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 96 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
30KPA96A
Littelfuse Inc
$15.6193 Yes Yes Active 156 V 8 W SILICON 107.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 96 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
30KPA96A-B
Littelfuse Inc
$15.8925 Yes Yes Active 156 V 8 W SILICON 107.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 96 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
30KPA96CA-HRA
Littelfuse Inc
$28.4066 Yes Active 156 V 2 µA 8 W 112.56 V SILICON 107.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 96 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 117.92 V 30 kW 96 V O-PALF-W2 e3 IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50 LITTELFUSE
30KPA96A-HRA
Littelfuse Inc
$28.4066 Yes Active 156 V 2 µA 8 W 112.56 V SILICON 107.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 96 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 117.92 V 30 kW 96 V O-PALF-W2 e3 IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50 LITTELFUSE
30KPA96A-HR
Littelfuse Inc
$30.0752 Yes Active 156 V 2 µA 8 W 112.56 V SILICON 107.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 96 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 117.92 V 30 kW 96 V O-PALF-W2 e3 IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50 LITTELFUSE
30KPA96CA-HR
Littelfuse Inc
$30.0752 Yes Active 156 V 2 µA 8 W 112.56 V SILICON 107.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 96 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 117.92 V 30 kW 96 V O-PALF-W2 e3 IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50 LITTELFUSE
30KPA96CB
Littelfuse Inc
Check for Price Yes Obsolete 156 V 8 W SILICON 107.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 96 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
30KPA96CA
MDE Semiconductor Inc
Check for Price Yes Yes Active 156 V 8 W 107.2 V SILICON 107.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 96 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 30 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL MDE SEMICONDUCTOR INC 2 unknown EAR99 8541.10.00.50