Filter Your Search
1 - 2 of 2 results
|
30KP33CA-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Active | 58.5 V | 8 W | 38.7 V | SILICON | 36.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | PRSM-MIN | 40.4 V | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | R-6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | ||
|
30KP33CA-TP-HF
Micro Commercial Components
|
Check for Price Buy | Yes | Active | 58.5 V | 8 W | 38.65 V | SILICON | 36.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | PRSM-MIN | 40.4 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |