Parametric results for: 3.0smcj8.0atr under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: 30smcj80atr
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ8.0ATR-A
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.83 V 3 kW R-PDSO-C2 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD SMC, 2 PIN compliant EAR99 8541.10.00.50
3.0SMCJ8.0AT/R13
PanJit Semiconductor
Check for Price Yes Active 13.6 V 50 µA 9.56 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 10.23 V 3 kW 8 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
3.0SMCJ8.0A-T/R
PanJit Semiconductor
Check for Price Yes Yes Active 13.6 V 9.56 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE LOW INDUCTANCE 10.23 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ8.0ATR
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 13.6 V 300 µA 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.83 V 3 kW 8 V R-PDSO-C2 MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50 2018-08-30
3.0SMCJ8.0AT/R7
PanJit Semiconductor
Check for Price Yes Active 13.6 V 50 µA 9.56 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 10.23 V 3 kW 8 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
3.0SMCJ8.0ATR
World Products Inc
Check for Price No No Active SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 3 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ8.0ATRF
World Products Inc
Check for Price Yes Yes Active SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50 DO-214AB 2