Parametric results for: 3.0smcj24atr under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: 30smcj24atr
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ24AT/R7
PanJit Semiconductor
Check for Price Buy Yes Active 38.9 V 3 µA 28.7 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 30.7 V 3 kW 24 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
3.0SMCJ24ATR
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy Yes Active 38.9 V 50 µA 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 29.5 V 3 kW 24 V R-PDSO-C2 MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50 2018-08-30
3.0SMCJ24A-T/R
PanJit Semiconductor
Check for Price Buy Yes Yes Active 38.9 V 28.7 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE LOW INDUCTANCE 30.7 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 DO-214AB R-PDSO-C2 2
3.0SMCJ24ATR-A
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy Yes Active SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 29.5 V 3 kW R-PDSO-C2 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50 SMC, 2 PIN
3.0SMCJ24ATR
World Products Inc
Check for Price Buy No No Active SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 3 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC unknown EAR99 8541.10.00.50 DO-214AB R-PDSO-C2 2
3.0SMCJ24AT/R13
PanJit Semiconductor
Check for Price Buy Yes Active 38.9 V 3 µA 28.7 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 30.7 V 3 kW 24 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
3.0SMCJ24ATRF
World Products Inc
Check for Price Buy Yes Yes Active SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC compliant EAR99 8541.10.00.50 DO-214AB PLASTIC PACKAGE-2 2