Parametric results for: 3.0smcj20ca under Transient Suppressors

Filter Your Search

1 - 10 of 57 results

|
-
-
-
-
-
Manufacturer Part Number: 30smcj20ca
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ20CA
Diotec Semiconductor AG
$0.1712 Buy Yes Active 32.4 V 5 µA 6 W 23.4 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 24.6 V 3 kW 20 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50
3.0SMCJ20CA-AQ
Diotec Semiconductor AG
$0.2926 Buy Yes Active 32.4 V 5 µA 6 W 23.4 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 24.6 V 3 kW 20 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 2018-10-26
3.0SMCJ20CA
Littelfuse Inc
$0.5282 Buy Yes Active 32.4 V 2 µA 6.5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 24.5 V 3 kW 20 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown LITTELFUSE
A3.0SMCJ20CA
Lite-On Semiconductor Corporation
Check for Price Buy Yes Transferred TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED LITE-ON SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
3.0SMCJ20CA_R2_00001
PanJit Semiconductor
Check for Price Buy Yes Yes Active 32.4 V 23.85 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 25.5 V 3 kW R-PDSO-C2 IEC-61000-4-2; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 R-PDSO-C2
3.0SMCJ20CA
Galaxy Microelectronics
Check for Price Buy Yes Active 32.4 V 1 µA 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 24.5 V 3 kW 20 V R-PDSO-C2 MIL-STD-202 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown EAR99 8541.10.00.50 SMC, 2 PIN SMC
3.0SMCJ20CA-AU_R1_000A1
PanJit Semiconductor
Check for Price Buy Yes Active SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 25.5 V 3 kW R-PDSO-C2 AEC-Q101; TS 16949; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 SMC, 2 PIN
3.0SMCJ20CA_R1_00001
PanJit Semiconductor
Check for Price Buy Yes Yes Active 32.4 V 23.85 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 25.5 V 3 kW R-PDSO-C2 IEC-61000-4-2; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
3.0SMCJ20CA
Promax-Johnton Electronic Corporation
Check for Price Buy No No Obsolete SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE LOW INDUCTANCE 25.5 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL PROMAX-JOHNTON CORP unknown EAR99 8541.10.00.50 PLASTIC, SMC, 2 PIN DO-214AB 2
3.0SMCJ20CAT/R7
PanJit Semiconductor
Check for Price Buy Yes Active 32.4 V 3 µA 23.85 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 25.5 V 3 kW 20 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50