Filter Your Search
1 - 6 of 6 results
|
3.0SMCJ180CAT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 292 V | 3 µA | 214.2 V | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | 230.4 V | 3 kW | 180 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
![]() |
3.0SMCJ180CA-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 292 V | 6.5 W | 214.2 V | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | 230.4 V | 3 kW | R-PDSO-C2 | e0 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | DO-214AB | PLASTIC, SMC, 2 PIN | 2 | ||||||||||
![]() |
3.0SMCJ180CA-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | 230.4 V | 3 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | ||||||||||
![]() |
3.0SMCJ180CA-T/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 292 V | 214.2 V | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | LOW INDUCTANCE | 230.4 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | ||||||||||
|
3.0SMCJ180CA-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 292 V | 214.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 180 V | e0 | TIN LEAD | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
3.0SMCJ180CAT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 292 V | 3 µA | 214.2 V | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | 230.4 V | 3 kW | 180 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 |