Parametric results for: 3.0SMCJ7.5CA_R2_00001 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: 30smcj75car200001
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ75CA_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active 121 V 89.55 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE 95.8 V 3 kW R-PDSO-C2 IEC-61000-4-2; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
3.0SMCJ7.5CA_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active 12.9 V 8.97 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE 9.6 V 3 kW R-PDSO-C2 IEC-61000-4-2; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50