Filter Your Search
1 - 10 of 10 results
![]() |
3.0SMCJ58CA-T/R
PanJit Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 94 V | 69.25 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | LOW INDUCTANCE | 74.1 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
3.0SMCJ58CA-T3
Won-Top Electronics Co Ltd
|
Check for Price Buy | No | No | Active | 93.6 V | 6.5 W | 69.25 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 71.2 V | 3 kW | R-PDSO-C2 | e0 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AB | PLASTIC, SMC, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
3.0SMCJ58CAT/R7
PanJit Semiconductor
|
Check for Price Buy | Yes | Active | 93.6 V | 3 µA | 69.25 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 74.1 V | 3 kW | 58 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
3.0SMCJ58CAT/R13
PanJit Semiconductor
|
Check for Price Buy | Yes | Active | 93.6 V | 3 µA | 69.25 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 74.1 V | 3 kW | 58 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
3.0SMCJ58CATR-A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price Buy | Yes | Active | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.2 V | 3 kW | R-PDSO-C2 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
![]() |
3.0SMCJ58CA-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price Buy | Yes | Yes | Active | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 71.2 V | 3 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
3.0SMCJ58CATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price Buy | Yes | Active | 93.6 V | 50 µA | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.2 V | 3 kW | 58 V | R-PDSO-C2 | MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-08-30 | |||||||||||||
![]() |
3.0SMCJ58CATRF
World Products Inc
|
Check for Price Buy | Yes | Yes | Active | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AB | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
3.0SMCJ58CA-T1
Won-Top Electronics Co Ltd
|
Check for Price Buy | No | No | Active | 93.6 V | 69.25 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 74.1 V | 3 kW | R-PDSO-C2 | e0 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | PLASTIC, SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
![]() |
3.0SMCJ58CATR
World Products Inc
|
Check for Price Buy | No | No | Active | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 3 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 |