Parametric results for: 3.0SMCJ5.0CA_R1 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 30smcj50car1
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ5.0CA_R1_10001
PanJit Semiconductor
Check for Price Yes Yes Active 9.2 V 6.83 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.25 V 3 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
3.0SMCJ5.0CA_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active 9.2 V 6.83 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.25 V 3 kW R-PDSO-C2 IEC-61000-4-2; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50