Parametric results for: 3.0SMCJ43CA_R1_00001 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 30smcj43car100001
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ43CA_R1_00001
PanJit Semiconductor
Check for Price Buy Yes Yes Active 69.4 V 51.35 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 54.9 V 3 kW R-PDSO-C2 IEC-61000-4-2; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50