Parametric results for: 3.0SMCJ43CA under Transient Suppressors

Filter Your Search

1 - 10 of 58 results

|
-
-
-
-
-
Manufacturer Part Number: 30smcj43ca
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ43CA
Diotec Semiconductor AG
$0.2201 Yes Active 69.4 V 5 µA 6 W 50.45 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 53.1 V 3 kW 43 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50
3.0SMCJ43CA-AQ
Diotec Semiconductor AG
$0.2925 Yes Active 69.4 V 5 µA 6 W 50.45 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 53.1 V 3 kW 43 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 2018-10-26
3.0SMCJ43CA
Littelfuse Inc
$0.4984 Yes Active 69.4 V 2 µA 6.5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.8 V 3 kW 43 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE
3.0SMCJ43CATR
World Products Inc
Check for Price No No Active SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 3 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC unknown EAR99 8541.10.00.50 DO-214AB R-PDSO-C2 2
3.0SMCJ43CA-GT3
Sensitron Semiconductors
Check for Price Yes Yes Transferred 69.4 V 5 µA 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.8 V 3 kW 43 V Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.50 DO-214AB R-PDSO-C2 2
3.0SMCJ43CA
Surge Components Inc
Check for Price Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE Not Qualified R-PDSO-C2 DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
3.0SMCJ43CA
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 52.83 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant SMC, 2 PIN
3.0SMCJ43CA-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 54.9 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant R-PDSO-C2
A3.0SMCJ43CA
Lite-On Semiconductor Corporation
Check for Price Yes Transferred TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED LITE-ON SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
3.0SMCJ43CA_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active 69.4 V 51.35 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 54.9 V 3 kW R-PDSO-C2 IEC-61000-4-2; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 SMC, 2 PIN