Parametric results for: 3.0SMCJ16CATR under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: 30smcj16catr
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ16CAT/R7
PanJit Semiconductor
Check for Price Buy Yes Active 26 V 3 µA 19.15 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE 20.5 V 3 kW 16 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
3.0SMCJ16CA-T/R
PanJit Semiconductor
Check for Price Buy Yes Yes Active 26 V 19.15 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE LOW INDUCTANCE 20.5 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 DO-214AB R-PDSO-C2 2
3.0SMCJ16CATR-A
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy Yes Active SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 3 kW R-PDSO-C2 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50 SMC, 2 PIN
3.0SMCJ16CATR
World Products Inc
Check for Price Buy No No Active SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE 3 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC unknown EAR99 8541.10.00.50 DO-214AB PLASTIC PACKAGE-2 2
3.0SMCJ16CATRF
World Products Inc
Check for Price Buy Yes Yes Active SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC compliant EAR99 8541.10.00.50 DO-214AB PLASTIC PACKAGE-2 2
3.0SMCJ16CAT/R13
PanJit Semiconductor
Check for Price Buy Yes Active 26 V 3 µA 19.15 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE 20.5 V 3 kW 16 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
3.0SMCJ16CATR
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy Yes Active 26 V 50 µA 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 3 kW 16 V R-PDSO-C2 MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50 2018-08-30