Parametric results for: 3.0SMCJ13A under Transient Suppressors

Filter Your Search

1 - 10 of 61 results

|
-
-
-
-
-
-
Manufacturer Part Number: 30smcj13a
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ13A
Diotec Semiconductor AG
$0.1722 Buy Yes Active 3 V 21.5 V 5 µA 6 W 15.2 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 16 V 3 kW 13 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 Diotec
3.0SMCJ13A-AQ
Diotec Semiconductor AG
$0.2871 Buy Yes Active 3 V 21.5 V 5 µA 6 W 15.2 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 16 V 3 kW 13 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 Diotec 2018-10-26
3.0SMCJ13A
Littelfuse Inc
$0.5369 Buy Yes Active 3.5 V 21.5 V 2 µA 6.5 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 15.9 V 3 kW 13 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown LITTELFUSE
3.0SMCJ13A-GT3
Sensitron Semiconductors
Check for Price Buy Yes Yes Transferred 21.5 V 5 µA 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 15.9 V 3 kW 13 V Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.50 DO-214AB R-PDSO-C2 2
3.0SMCJ13A-G
Sensitron Semiconductors
Check for Price Buy Yes Yes Transferred SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 16.5 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.50 DO-214AB R-PDSO-C2 2
3.0SMCJ13A
Won-Top Electronics Co Ltd
Check for Price Buy Active 3.5 V 21.5 V 2 µA 6.5 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.9 V 3 kW 13 V R-PDSO-C2 MIL-STD-750 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WON-TOP ELECTRONICS CO LTD compliant EAR99 8541.10.00.50 SMC, 2 PIN
3.0SMCJ13A
FCI Semiconductor
Check for Price Buy Contact Manufacturer 21.5 V 5 µA 15.45 V SILICON 14.4 V Trans Voltage Suppressor Diode UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 16.5 V 3 kW 13 V R-PDSO-C2 DO-214AB 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL FIRST COMPONENTS INTERNATIONAL unknown EAR99 8541.10.00.50
3.0SMCJ13A
Galaxy Microelectronics
Check for Price Buy Yes Active 21.5 V 1 µA 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15.9 V 3 kW 13 V R-PDSO-C2 MIL-STD-202 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown EAR99 8541.10.00.50 SMC, 2 PIN
3.0SMCJ13A
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 3.5 V 21.5 V 5 µA 5 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15.9 V 3 kW 13 V R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 SMC, 2 PIN
A3.0SMCJ13A
Lite-On Semiconductor Corporation
Check for Price Buy Yes Transferred TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED LITE-ON SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50