Parametric results for: 3.0SMCJ130CA under Transient Suppressors

Filter Your Search

1 - 10 of 50 results

|
-
-
-
-
-
-
Manufacturer Part Number: 30smcj130ca
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ130CA
Diotec Semiconductor AG
$0.2201 Buy Yes Active 209 V 5 µA 6 W 152 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE 160 V 3 kW 130 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50
3.0SMCJ130CA-13
Diodes Incorporated
Check for Price Buy Yes Active 209 V 5 µA 5 W 151.6 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 159.2 V 3 kW 130 V R-PDSO-C2 e3 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC not_compliant
3.0SMCJ130CA
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy Yes Active SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE 159.16 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant SMC, 2 PIN
3.0SMCJ130CA
Suzhou Good-Ark Electronics Co Ltd
Check for Price Buy Active 6 W SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 165 V 3 kW R-PDSO-C2 DO-214AB 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL GOOD-ARK ELECTRONICS CO LTD compliant EAR99 8541.10.00.50 SMC, 2 PIN
3.0SMCJ130CA
Galaxy Microelectronics
Check for Price Buy Yes Active 209 V 1 µA 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 159 V 3 kW 130 V R-PDSO-C2 MIL-STD-202 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown EAR99 8541.10.00.50 SMC, 2 PIN SMC
3.0SMCJ130CATR-A
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy Yes Active SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 159 V 3 kW R-PDSO-C2 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50 SMC, 2 PIN
3.0SMCJ130CA-A
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy Yes Active SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 159 V 3 kW R-PDSO-C2 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50 SMC, 2 PIN
3.0SMCJ130CA-T3-LF
Won-Top Electronics Co Ltd
Check for Price Buy Yes Yes Active SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE 159 V 3 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL WON-TOP ELECTRONICS CO LTD unknown EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC, SMC, 2 PIN DO-214AB 2
3.0SMCJ130CA-AU_R1_000A1
PanJit Semiconductor
Check for Price Buy Yes Active 209 V 154.75 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE 165.5 V 3 kW R-PDSO-C2 AEC-Q101; TS 16949; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 SMC, 2 PIN
3.0SMCJ130CA-G
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy Yes Obsolete SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE 165.5 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD unknown R-PDSO-C2