Parametric results for: 2r5tae680mfl under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2r5tae680mfl
Select parts from the table below to compare.
Compare
Compare
2R5TAE680MFL
Panasonic Electronic Components
$1.6573 Buy Yes Active 680 µF 2.5 V 3.1 A 20 % 2917 15 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 170 µA 0.10 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES J BEND 2.8 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
2R5TAE680MFL
SANYO Electric Co Ltd
Check for Price Buy Active 680 µF 2.5 V 3.1 A 20 % 2917 15 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 170 µA 0.10 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES J BEND 2.8 mm 7.3 mm 4.3 mm PANASONIC CORP , 2917 unknown EAR99 8532.21.00.50