Parametric results for: 2n3906ta under Small Signal Bipolar Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 2n3906ta
Select parts from the table below to compare.
Compare
Compare
2N3906TA
onsemi
$0.1064 Buy Yes Yes Active 40 V 200 mA PNP NO SINGLE 3 1 30 250 MHz 350 mW SWITCHING SILICON 300 ns 70 ns TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM ONSEMI TO-92-3 LF TO-92, 3 PIN 135AR compliant EAR99 onsemi
2N3906TA
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 40 V 200 mA PNP NO SINGLE 3 1 30 250 MHz 350 mW SWITCHING SILICON 300 ns 70 ns TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP TO-92 TO-92, 3 PIN 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM compliant EAR99 3 8541.21.00.95
2N3906TAR
onsemi
Check for Price Buy Yes Yes Active 40 V 200 mA PNP NO SINGLE 3 1 30 250 MHz 350 mW SWITCHING SILICON 300 ns 70 ns TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM ONSEMI TO-92-3 LF TO-92, 3 PIN 135AR compliant EAR99 onsemi
2N3906TAR
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 40 V 200 mA PNP NO SINGLE 3 1 30 250 MHz 350 mW SWITCHING SILICON 300 ns 70 ns TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP TO-92 TO-92, 3 PIN 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM compliant EAR99 3 8541.21.00.95