Parametric results for: 2a04 under Rectifier Diodes

Filter Your Search

1 - 10 of 59 results

|
-
Manufacturer Part Number: 2a04
Select parts from the table below to compare.
Compare
Compare
2A04G-T
Taiwan Semiconductor
Check for Price Buy Yes Active 2 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW POWER LOSS EFFICIENCY 70 A 1 400 V O-PALF-W2 e3 IEC-61249-2-21 DO-204AC 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80
2A04H
D1 International Inc
Check for Price Buy Contact Manufacturer D1 INTERNATIONAL INC unknown 8542.39.00.01 ,
2A04
Surge Components Inc
Check for Price Buy Contact Manufacturer SILICON RECTIFIER DIODE NO Not Qualified O-PALF-W2 DO-15 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SURGE COMPONENTS INC compliant EAR99 DO-15, 2 PIN DO-15 2
2A04-T
Diodes Incorporated
Check for Price Buy No Yes Obsolete 2 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 70 A 1 Not Qualified R-PALF-W2 e3 DO-15 1 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL DIODES INC not_compliant EAR99 8541.10.00.80 ROHS COMPLIANT, PLASTIC PACKAGE-2 DO-15 2
2A04M
D1 International Inc
Check for Price Buy Contact Manufacturer D1 INTERNATIONAL INC unknown 8542.39.00.01 ,
2A04G-T
Diodes Incorporated
Check for Price Buy No Yes Obsolete 2 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 65 A 1 Not Qualified O-PALF-W2 e3 DO-15 175 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM BRIGHT TIN WIRE AXIAL DIODES INC not_compliant EAR99 8541.10.00.80 ROHS COMPLIANT, PLASTIC PACKAGE-2 DO-15 2
HF42A040SCEPBF
International Rectifier
Check for Price Buy Yes Yes Transferred SILICON RECTIFIER DIODE SINGLE YES 1 GENERAL PURPOSE 1 Not Qualified O-XUUC-N 260 40 2 UNSPECIFIED ROUND UNCASED CHIP NO LEAD UPPER INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.40 O-XUUC-N WAFER 1
2A04GA0G
Taiwan Semiconductor
Check for Price Buy Yes Active 2 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW POWER LOSS EFFICIENCY 70 A 1 400 V O-PALF-W2 e3 IEC-61249-2-21 DO-204AC 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 DO-15, 2 PIN
2A04-TP
Micro Commercial Components
Check for Price Buy Yes Yes Obsolete 2 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 60 A 1 Not Qualified O-PALF-W2 e3 DO-15 1 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS not_compliant EAR99 8541.10.00.80 ROHS COMPLIANT, PLASTIC PACKAGE-2 DO-15 2
LT2A04
Diodes Incorporated
Check for Price Buy No Obsolete 2 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 70 A 1 Not Qualified O-PALF-W2 e0 DO-15 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL DIODES INC unknown EAR99 8541.10.00.80 O-PALF-W2