Parametric results for: 2N7002KW under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 36 results

|
-
-
-
-
Manufacturer Part Number: 2n7002kw
Select parts from the table below to compare.
Compare
Compare
2N7002KW-AU_R1_000A1
PanJit Semiconductor
$0.0558 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 250 mA 3 Ω ULTRA LOW RESISTANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 AEC-Q101 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
2N7002KW-TP
Micro Commercial Components
$0.0781 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 340 mA 5.3 Ω 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 MCC ROHS COMPLIANT, PLASTIC PACKAGE-3 3
2N7002KW
onsemi
$0.1289 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 310 mA 1.6 Ω LOW THRESHOLD 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 onsemi ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 SC-70-3 / SOT-323-3 419AB
2N7002KW
Diodes Incorporated
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 380 mA 2.3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIODES INC compliant EAR99
2N7002KWQ
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active YANGZHOU YANGJIE ELECTRONICS CO LTD compliant ,
2N7002KW
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 310 mA 1.6 Ω LOW THRESHOLD 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 3 SC-70 3LD, SC70, EIAJ SC-70, 1.25MM WIDE 8541.21.00.95
2N7002KW-H
Formosa Microsemi Co Ltd
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 3 Ω ULTRA-LOW RESISTANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL FORMOSA MICROSEMI CO LTD unknown EAR99 SOT-323, 3 PIN
2N7002KW
Formosa Microsemi Co Ltd
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 3 Ω ULTRA-LOW RESISTANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL FORMOSA MICROSEMI CO LTD compliant EAR99 SOT-323, 3 PIN
S-L2N7002KWT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 320 mA 2.3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL LESHAN RADIO CO LTD compliant EAR99 SC-70, 3 PIN
2N7002KW-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete NOT SPECIFIED NOT SPECIFIED MICRO COMMERCIAL COMPONENTS CORP compliant EAR99