Parametric results for: 2EZ5.1D5E3/TR8 under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: 2ez51d5e3tr8
Select parts from the table below to compare.
Compare
Compare
2EZ51D5E3/TR8
Microchip Technology Inc
Check for Price Yes End Of Life 9.8 mA 500 nA 3 W 51 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1.5 kΩ 5 % Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
2EZ5.1D5E3/TR8
Microsemi Corporation
Check for Price Yes Transferred 89.5 mA 5 µA 3 W 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 600 Ω 5 % Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP PLASTIC, DO-41, 2 PIN compliant DO-41 2 EAR99 8541.10.00.50
2EZ5.1D5E3/TR8
Microchip Technology Inc
Check for Price Yes End Of Life 89.5 mA 5 µA 3 W 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 600 Ω 5 % Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
2EZ51D5E3/TR8
Microsemi Corporation
Check for Price Yes Transferred 9.8 mA 500 nA 3 W 51 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1.5 kΩ 5 % Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP PLASTIC, DO-41, 2 PIN compliant DO-41 2 EAR99 8541.10.00.50