Parametric results for: 298D476X0010P2T under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 298d476x0010p2t
Select parts from the table below to compare.
Compare
Compare
298D476X0010P2T
Vishay Sprague
Check for Price Yes Yes Active 47 µF 10 V 48.8 mA 20 % 0906 3 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4.7 µA 0.22 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN WRAPAROUND 1.2 mm 2.4 mm 1.45 mm VISHAY INTERTECHNOLOGY INC , 0906 compliant EAR99 8532.21.00.50