Filter Your Search
1 - 2 of 2 results
|
298D106X0010M2T
Vishay Intertechnologies
|
$0.2515 | Yes | Active | 10 µF | 10 V | 23.2 mA | 20 % | 0603 | 7.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.2 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | TIN | WRAPAROUND | 900 µm | 1.6 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
298D106X0010M2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 10 µF | 10 V | 23.2 mA | 20 % | 0603 | 7.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.2 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | TIN | WRAPAROUND | 900 µm | 1.6 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.21.00.50 |