Parametric results for: 293D335X9035C2WE3 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 293d335x9035c2we3
Select parts from the table below to compare.
Compare
Compare
293D335X9035C2WE3
Vishay Sprague
Check for Price Yes Yes Active 3.3 µF 35 V 230 mA 10 % 2312 2.1 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.2 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2412 compliant EAR99 8532.21.00.50
293D335X9035C2WE3
Vishay Intertechnologies
Check for Price Yes Active 3.3 µF 35 V 230 mA 10 % 2312 2.1 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.2 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay