Parametric results for: 25lc640at-e/sn16kvao under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25lc640atesn16kvao
Select parts from the table below to compare.
Compare
Compare
25LC640AT-E/SN16KVAO
Microchip Technology Inc
Check for Price Yes Active 65.536 kbit 8 8KX8 5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 8000 8.192 k SYNCHRONOUS SERIAL 5 V SPI 5 µA 5 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51