Parametric results for: 25ctq035strr under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: 25ctq035strr
Select parts from the table below to compare.
Compare
Compare
VS-25CTQ035STRR-M3
Vishay Intertechnologies
$1.0400 Buy Yes Active 15 A 710 mV 1.75 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 250 A 1 R-PSSO-G2 e3 TO-263AB 1 150 °C -55 °C 245 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
25CTQ035STRRPBF
International Rectifier
Check for Price Buy Yes Transferred 30 A 640 mV 70 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 990 A 1 Not Qualified R-PSSO-G2 e3 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE INTERNATIONAL RECTIFIER CORP unknown EAR99 TO-263 R-PSSO-G2 3 8541.10.00.80
25CTQ035STRR
Vishay Intertechnologies
Check for Price Buy No Obsolete 30 A 500 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 990 A 1 Not Qualified R-PSSO-G2 e0 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay SFM PLASTIC, TO-220, D2PAK-3 3 8541.10.00.80
25CTQ035STRR
International Rectifier
Check for Price Buy No Transferred 30 A 640 mV 70 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 990 A 1 Not Qualified R-PSSO-G2 e0 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-263 PLASTIC, SMD-220, D2PAK-3 3 8541.10.00.80
VS-25CTQ035STRRPBF
Vishay Intertechnologies
Check for Price Buy Yes Yes Obsolete 30 A 500 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 990 A 1 Not Qualified R-PSSO-G2 e3 1 150 °C -55 °C 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 SFM TO-220, D2PAK-3 3 8541.10.00.80