Parametric results for: 25LC640T-I/SNVAO under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 25lc640tisnvao
Select parts from the table below to compare.
Compare
Compare
25LC640T-I/SNVAO
Microchip Technology Inc
Check for Price Buy Yes Yes Not Recommended 65.536 kbit 8 8KX8 5 V 2 MHz EEPROM 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS 200 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
25LC640T-I/SNVAOG
Microchip Technology Inc
Check for Price Buy Yes Yes Not Recommended 65.536 kbit 8 8KX8 5 V 2 MHz EEPROM 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS 200 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51