Parametric results for: 25LC640AX-I/ST under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25lc640axist
Select parts from the table below to compare.
Compare
Compare
25LC640AX-I/ST
Microchip Technology Inc
$0.5751 Yes Yes Active 65.536 kbit 8 8KX8 5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 8000 8.192 k SYNCHRONOUS SERIAL 5 V SPI 1 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 4.40 MM, PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51 Microchip