Parametric results for: 25LC640AX-I/SN under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25lc640axisn
Select parts from the table below to compare.
Compare
Compare
25LC640AX-I/SN
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 5 V 10 MHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51