Filter Your Search
1 - 1 of 1 results
![]() |
25LC256XT-E/SM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 4.5 V | 10 MHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.28 mm | 5.21 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.208 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 |