Filter Your Search
1 - 1 of 1 results
![]() |
25LC256T-I/STG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 4.5 V | 10 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, PLASTIC, MO-153, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |