Parametric results for: 25LC256T-I/ST under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 25lc256tist
Select parts from the table below to compare.
Compare
Compare
25LC256T-I/ST
Microchip Technology Inc
$1.6508 Yes Yes Active 262.144 kbit 8 32KX8 4.5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 32000 32.768 k SYNCHRONOUS 3-STATE SERIAL 2.5 V NO SPI 1 µA 6 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, PLASTIC, MO-153, TSSOP-8 8 compliant EAR99 8542.32.00.51 Microchip
25LC256T-I/STG
Microchip Technology Inc
Check for Price Yes Yes Active 262.144 kbit 8 32KX8 4.5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 32000 32.768 k SYNCHRONOUS SERIAL SPI 1 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, PLASTIC, MO-153, TSSOP-8 8 compliant EAR99 8542.32.00.51
25LC256T-I/STRVA
Microchip Technology Inc
Check for Price Active 262.144 kbit 8 32KX8 5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 32000 32.768 k SYNCHRONOUS 3-STATE SERIAL 2.5 V NO SPI 1 µA 6 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant EAR99 8542.32.00.51