Parametric results for: 25LC256T-E/SN16KVAO under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25lc256tesn16kvao
Select parts from the table below to compare.
Compare
Compare
25LC256T-E/SN16KVAO
Microchip Technology Inc
Check for Price Yes Active 262.144 kbit 8 32KX8 4.5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 32000 32.768 k SYNCHRONOUS SERIAL 4.5 V SPI 5 µA 6 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDSO-G8 e3 1 125 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51