Parametric results for: 24lc256-e/st14 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 24lc256est14
Select parts from the table below to compare.
Compare
Compare
24LC256-E/ST14
Microchip Technology Inc
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 3 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1,000,000 ERASE/WRITE CYCLES 200 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 5 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 5 mm 4.4 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 14 compliant EAR99 8542.32.00.51
24LC256-E/ST14G
Microchip Technology Inc
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 3 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1,000,000 ERASE/WRITE CYCLES 200 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 5 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 5 mm 4.4 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 14 compliant EAR99 8542.32.00.51