Parametric results for: 24LC64T-I/SMA36 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24lc64tisma36
Select parts from the table below to compare.
Compare
Compare
24LC64T-I/SMA36
Microchip Technology Inc
Check for Price Buy Yes Yes Active 65.536 kbit 8 8KX8 5 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 200 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.245 mm 5.23 mm MICROCHIP TECHNOLOGY INC SOIC 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 8 compliant EAR99 8542.32.00.51