Parametric results for: 24LC64-I/SN under EEPROMs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 24lc64isn
Select parts from the table below to compare.
Compare
Compare
24LC64-I/SN
Microchip Technology Inc
$0.5349 Yes Yes Active 65.536 kbit 8 8KX8 4.5 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 200 1000000 Write/Erase Cycles 1010DDDR 1 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip
24LC64-I/SNRVA
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 5 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 200 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
24LC64I/SN
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 5 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
24LC64-I/SNG
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
24LC64-I/SN101
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 5 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 200 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
24LC64-I/SNVAO
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 5 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 200 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8