Parametric results for: 24LC64-E/P under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 24lc64ep
Select parts from the table below to compare.
Compare
Compare
24LC64-E/P
Microchip Technology Inc
$0.8235 Yes Yes Active 65.536 kbit 8 8KX8 4.5 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 200 1000000 Write/Erase Cycles 1010DDDR 1 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 5 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 8 compliant EAR99 8542.32.00.51 Microchip
24LC64-E/PRVA
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 5 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 200 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 8 compliant EAR99 8542.32.00.51 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
24LC64-E/PG
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 8 compliant EAR99 8542.32.00.51 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8