Parametric results for: 24LC512-E/SN under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 24lc512esn
Select parts from the table below to compare.
Compare
Compare
24LC512-E/SN
Microchip Technology Inc
$1.7889 Yes Yes Active 524.288 kbit 8 64KX8 4.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 64000 65.536 k SYNCHRONOUS SERIAL I2C 5 µA 5 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip
24LC512-E/SN16KVAO
Microchip Technology Inc
Check for Price Yes Active 524.288 kbit 8 64KX8 5 V 400 kHz EEPROM 1 64000 65.536 k SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms R-PDSO-G8 e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51