Filter Your Search
1 - 1 of 1 results
![]() |
24LC32AXT/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 400 kHz | EEPROM | HARDWARE WRITE PROTECT; 1000K WRITE/ERASE CYCLES | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |