Filter Your Search
1 - 1 of 1 results
![]() |
24LC32AX-I/STG
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 400 kHz | EEPROM | 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |