Parametric results for: 24LC256T-E/SNG under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24lc256tesng
Select parts from the table below to compare.
Compare
Compare
24LC256T-E/SNG
Microchip Technology Inc
Check for Price Buy Yes Yes Obsolete 262.144 kbit 8 32KX8 4.5 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1,000,000 ERASE/WRITE CYCLES 200 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 5 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51