Parametric results for: 24LC256-E/ST16KVAO under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24lc256est16kvao
Select parts from the table below to compare.
Compare
Compare
24LC256-E/ST16KVAO
Microchip Technology Inc
Check for Price Yes Active 262.144 kbit 8 32KX8 4.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V NO I2C 5 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51