Parametric results for: 24LC16BTI/SN under EEPROMs

Filter Your Search

1 - 10 of 19 results

|
-
Manufacturer Part Number: 24lc16btisn
Select parts from the table below to compare.
Compare
Compare
24LC16BT-I/SN
Microchip Technology Inc
$0.3491 Yes Yes Active 16.384 kbit 8 2KX8 3 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 3 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant Microchip
24LC16BT-I/SNA21
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more 200 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51
24LC16BT-I/SNRVE
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
24LC16BTI/SN
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 3 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 3 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
24LC16BT-I/SN16KVAO
Microchip Technology Inc
Check for Price Yes Active 16.384 kbit 8 2KX8 3 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 3 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 e4 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant
24LC16BT-I/SNA35
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more 200 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51
24LC16BT-I/SNA28
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more 200 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51
24LC16BT-I/SN16KVXX
Microchip Technology Inc
Check for Price Yes Not Recommended 16.384 kbit 8 2KX8 3 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 3 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 unknown
24LC16BT-I/SNA22
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more 200 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51
24LC16BT-I/SNA34
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more 200 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51