Filter Your Search
1 - 1 of 1 results
![]() |
24LC16B/SNRVC
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 3 V | 400 kHz | EEPROM | 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more | 200 | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 |