Parametric results for: 24LC128T-I/SN under EEPROMs

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: 24lc128tisn
Select parts from the table below to compare.
Compare
Compare
24LC128T-I/SN
Microchip Technology Inc
$0.7685 Buy Yes Yes Active 131.072 kbit 8 16KX8 4.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 16000 16.384 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 5 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip
24LC128T-I/SN15KVAO
Microchip Technology Inc
Check for Price Buy Yes Not Recommended 131.072 kbit 8 16KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC unknown SOIC-8
24LC128T-I/SNRVE
Microchip Technology Inc
Check for Price Buy Active 131.072 kbit 8 16KX8 4.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 16000 16.384 k SYNCHRONOUS SERIAL 4.5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 SOIC-8
24LC128T-I/SN15KVXX
Microchip Technology Inc
Check for Price Buy Yes Not Recommended 131.072 kbit 8 16KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC unknown SOIC-8
24LC128T-I/SNG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 131.072 kbit 8 16KX8 4.5 V 400 kHz EEPROM 1000000 ERASE/WRITE CYCLES, HARDWARE WRI... more 200 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 ROHS COMPLIANT, PLASTIC, SOIC-8
24LC128T-I/SNA39
Microchip Technology Inc
Check for Price Buy Yes Yes Active 131.072 kbit 8 16KX8 4.5 V 400 kHz EEPROM 1000000 ERASE/WRITE CYCLES, HARDWARE WRI... more 200 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 ROHS COMPLIANT, PLASTIC, SOIC-8
24LC128T-I/SNRVA
Microchip Technology Inc
Check for Price Buy Yes Yes Active 131.072 kbit 8 16KX8 4.5 V 400 kHz EEPROM 1000000 ERASE/WRITE CYCLES, HARDWARE WRI... more 200 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 ROHS COMPLIANT, PLASTIC, SOIC-8
24LC128T-I/SNRVF
Microchip Technology Inc
Check for Price Buy Active 131.072 kbit 8 16KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 16000 16.384 k SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V NO I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 SOIC-8