Parametric results for: 24LC128T-I/SMG under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24lc128tismg
Select parts from the table below to compare.
Compare
Compare
24LC128T-I/SMG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 131.072 kbit 8 16KX8 4.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 16000 16.384 k SYNCHRONOUS SERIAL 4.5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC SOIC ROHS COMPLIANT, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip