Parametric results for: 24LC08BT-I/SN16KVAO under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24lc08btisn16kvao
Select parts from the table below to compare.
Compare
Compare
24LC08BT-I/SN16KVAO
Microchip Technology Inc
Check for Price Buy Yes Not Recommended 8.192 kbit 8 1KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XMMR 1 1000 1.024 k SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 unknown