Parametric results for: 24LC08BHT-E/ST under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24lc08bhtest
Select parts from the table below to compare.
Compare
Compare
24LC08BHT-E/ST
Microchip Technology Inc
$0.5700 Buy Yes Yes Active 8.192 kbit 8 1KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XMMR 1 1 1000 1.024 k SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 5 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51