Parametric results for: 24LC04BT-I/SN15KV01 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24lc04btisn15kv01
Select parts from the table below to compare.
Compare
Compare
24LC04BT-I/SN15KV01
Microchip Technology Inc
Check for Price Buy Yes Active 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XXMR 1 512 512 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C AEC-Q100; TS 16949 5 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant