Parametric results for: 24FC256-I/SM16KVAO under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24fc256ism16kvao
Select parts from the table below to compare.
Compare
Compare
24FC256-I/SM16KVAO
Microchip Technology Inc
Check for Price Buy Yes Active 262.144 kbit 8 32KX8 5 V 1 MHz EEPROM ALSO OPERATES AT 0.4MHZ AT 1.7-2.5V SUPPLY 200 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 1.5 µA 3 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC SOIJ-8 compliant